895-012-521-107

Heilind Number:EDA895-012-521-107
Manufacturer:EDAC
Manufacturer Number:895-012-521-107
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-012-521-107
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-012-521-107

Detailed Description

Enhance connectivity within your electronic devices with this high-quality 12-position board-to-board PCB connector. Designed for seamless integration, its black housing crafted from UL 94V-0 Polyphenylene Sulfide ensures durability and safety. The copper alloy contact material guarantees optimal conductivity, while the .1-inch pitch and .2-inch row spacing offer precise alignment. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is perfect for various applications in industries such as telecommunications, automotive, and consumer electronics. Trust in its straight mount orientation for a secure and stable connection, making it an essential component in your PCB assembly projects.