895-012-521-108

Heilind Number:EDA895-012-521-108
Manufacturer:EDAC
Manufacturer Number:895-012-521-108
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-012-521-108
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-012-521-108

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board Card Edge Connector. Designed for seamless integration, this connector features 12 positions in a single row, with a pitch of .1 inches for precise alignment. Crafted with durability in mind, it boasts a housing material of UL 94V-0 Polyphenylene Sulfide and contact material of Copper Alloy, ensuring reliable performance in various applications. With a straight mount orientation and a low row spacing of .2 inches, it offers efficient PCB-to-PCB connections. Operating flawlessly in temperatures ranging from -40 to 105°C, it is suitable for use in diverse environments. Upgrade your connectivity solutions with this essential component.