895-012-521-112

Heilind Number:EDA895-012-521-112
Manufacturer:EDAC
Manufacturer Number:895-012-521-112
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-012-521-112
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-012-521-112

Detailed Description

Enhance your PCB connectivity with this high-performance Board to Board Card Edge Connector. Designed for seamless integration, this connector features a sleek black housing made of UL 94V-0 Polyphenylene Sulfide for durability and safety. With a single row layout and a pitch of .1 inch, it offers precise and efficient connections. The copper alloy contact material ensures optimal conductivity, while the straight mount orientation simplifies installation. Boasting 12 positions and an amperage of 3A, it's perfect for various applications. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is reliable even in harsh environments. Upgrade your PCB setup with this essential component.