895-012-521-201

Heilind Number:EDA895-012-521-201
Manufacturer:EDAC
Manufacturer Number:895-012-521-201
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-012-521-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-012-521-201

Detailed Description

Enhance your PCB connectivity with our cutting-edge Board-to-Board Card Edge Connector. Designed for seamless integration into your electronic systems, this connector features 12 positions arranged in 2 rows, ensuring efficient data transfer. The durable housing, crafted from UL 94V-0 Polyphenylene Sulfide, guarantees optimal performance even in extreme conditions, with an operating temperature range of -40 to 105°C. Each contact is meticulously engineered with Copper Alloy, offering reliable conductivity. With a pitch of .1 inch and row spacing of .2 inch, installation is smooth and hassle-free. Whether you're working on industrial machinery or consumer electronics, this connector, in a sleek black hue, is the perfect choice for high-speed, high-quality connections. Upgrade your PCB assemblies with this essential component.