895-012-521-204

Heilind Number:EDA895-012-521-204
Manufacturer:EDAC
Manufacturer Number:895-012-521-204
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-012-521-204
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-012-521-204

Detailed Description

Enhance connectivity within your electronic devices with this high-quality Board To Board PCB Connector. Crafted with durable UL 94V-0 Polyphenylene Sulfide housing and Copper Alloy contacts, it ensures reliable performance. Featuring two rows and twelve positions, it facilitates seamless data transmission. The black connector, with a pitch of .1 inches and row spacing of .2 inches, offers easy installation. With a straight mount orientation and an operating temperature range of -40 to 105 °C, it is suitable for various applications. Elevate your PCB connectivity with this essential component.