895-012-521-207

Heilind Number:EDA895-012-521-207
Manufacturer:EDAC
Manufacturer Number:895-012-521-207
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-012-521-207
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-012-521-207

Detailed Description

Efficiently transfer power with our 12-position Board To Board PCB Connector. Featuring a sleek black color and durable UL 94V-0 Polyphenylene Sulfide housing, this connector ensures reliable performance in any setting. With a straight mount orientation and a pitch of .1 inches, it's easy to integrate into your PCB layout. The copper alloy contact material guarantees optimal conductivity, while the double-row design with a .2-inch row spacing maximizes connectivity. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is ideal for both standard and challenging environments. Upgrade your connectivity solutions with this essential component.