895-012-521-208

Heilind Number:EDA895-012-521-208
Manufacturer:EDAC
Manufacturer Number:895-012-521-208
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-012-521-208
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-012-521-208

Detailed Description

Experience seamless connectivity with our high-performance Board To Board PCB Connector. Designed for efficiency, this connector features a durable housing made of UL 94V-0 Polyphenylene Sulfide, ensuring reliability in various environments. Its two rows of 12 positions with a pitch of .1 inch and row spacing of .2 inch allow for precise and secure connections. Crafted with copper alloy contact material, it guarantees optimal conductivity. With a straight mount orientation, installation is a breeze. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of applications. Trust in its quality for seamless data and power transmission on your PCBs.