895-012-521-403

Heilind Number:EDA895-012-521-403
Manufacturer:EDAC
Manufacturer Number:895-012-521-403
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-012-521-403
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-012-521-403

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector, designed for seamless board-to-board integration. Featuring twelve positions in a single row, it ensures efficient signal transmission with a low 3A amperage. The sleek black housing, crafted from UL 94V-0 Polyphenylene Sulfide, guarantees durability and safety in any operating environment, from -40 to 105 °C. Its copper alloy contact material and .1-inch pitch offer reliable and precise connections, while the straight mount orientation facilitates easy installation. Ideal for a wide range of applications, this connector is a must-have for optimizing your PCB setup.