895-012-521-404

Heilind Number:EDA895-012-521-404
Manufacturer:EDAC
Manufacturer Number:895-012-521-404
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-012-521-404
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-012-521-404

Detailed Description

Enhance your connectivity with this sleek black Board To Board PCB Connector, designed for seamless integration in electronic devices. With a high amperage rating of 3A, it ensures reliable power transmission. The housing, made of UL 94V-0 Polyphenylene Sulfide, guarantees durability and safety. Featuring one row with 12 positions, this connector offers ample connectivity options. The copper alloy contact material ensures efficient signal transmission. With a pitch of .1 inch and row spacing of .2 inch, it allows for precise PCB mounting. Its straight mount orientation facilitates easy installation. Operating within a wide temperature range of -40 to 105°C, it is suitable for various environments. Upgrade your device's connectivity with this high-quality PCB connector.