895-012-521-407

Heilind Number:EDA895-012-521-407
Manufacturer:EDAC
Manufacturer Number:895-012-521-407
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-012-521-407
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-012-521-407

Detailed Description

Enhance your PCB connectivity with our high-performance Card Edge Connector. Featuring a sleek black design, this connector ensures efficient power transmission with an amperage of 3A. Crafted from UL 94V-0 Polyphenylene Sulfide, it guarantees durability and safety. With 12 positions and a single row layout, it offers seamless integration on your board. The copper alloy contact material provides reliable conductivity, while the .1-inch pitch and .2-inch row spacing allow for precise connections. Operating smoothly in temperatures ranging from -40 to 105°C, it's perfect for a wide range of applications. Choose this Straight-mount connector for a secure and stable connection every time. Elevate your PCB design with this essential component.