895-012-521-408

Heilind Number:EDA895-012-521-408
Manufacturer:EDAC
Manufacturer Number:895-012-521-408
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-012-521-408
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-012-521-408

Detailed Description

Enhance your electronic connections with this high-performance Board To Board PCB Connector. Featuring a sleek black design, it offers 12 positions for seamless connectivity. With a durable UL 94V-0 Polyphenylene Sulfide housing and copper alloy contacts, this connector ensures reliable performance. The straight mount orientation and precise .1-inch pitch make it ideal for PCB applications. Operating smoothly in temperatures ranging from -40 to 105°C, it's perfect for various environments. Elevate your connectivity with this essential component.