895-012-521-412

Heilind Number:EDA895-012-521-412
Manufacturer:EDAC
Manufacturer Number:895-012-521-412
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-012-521-412
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-012-521-412

Detailed Description

Enhance your electronic connections with our high-performance Board To Board PCB Connector. Designed for seamless integration, this connector features 12 positions in a single row, ensuring efficient power delivery with an amperage of 3 A. Crafted with durability in mind, its housing is made of UL 94V-0 Polyphenylene Sulfide, guaranteeing long-lasting reliability even in challenging environments. The contact material, Copper Alloy, offers optimal conductivity for smooth signal transmission. With a pitch of .1 inches and row spacing of .2 inches, this connector facilitates precise and secure PCB connections. Its straight mount orientation allows for easy installation, while its wide operating temperature range of -40 to 105 °C ensures performance consistency in various conditions. Perfect for demanding applications, this connector is a must-have for any electronic setup.