895-012-521-503

Heilind Number:EDA895-012-521-503
Manufacturer:EDAC
Manufacturer Number:895-012-521-503
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-012-521-503
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-012-521-503

Detailed Description

Enhance connectivity on your circuit board with this high-performance Board to Board PCB Connector. Designed for optimal signal transmission, it features 12 positions across 2 rows, with a pitch of .1 inches and row spacing of .2 inches. The housing is made of UL 94V-0 Polyphenylene Sulfide, ensuring durability and safety. Contacts are crafted from Copper Alloy for reliable conductivity. With a straight mount orientation, it offers seamless integration onto your PCB. Operating efficiently in temperatures ranging from -40 to 105°C, it guarantees consistent performance even in demanding environments. Upgrade your electronic assemblies with this essential component.