895-012-521-508

Heilind Number:EDA895-012-521-508
Manufacturer:EDAC
Manufacturer Number:895-012-521-508
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-012-521-508
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-012-521-508

Detailed Description

Enhance your electronic connections with this high-performance Board To Board PCB Connector. Designed for efficiency, it features 12 positions with a .1-inch pitch and a straight mount orientation, perfect for streamlined PCB assembly. The connector boasts durable UL 94V-0 Polyphenylene Sulfide housing material, ensuring reliable performance in a wide temperature range from -40 to 105 °C. With two rows and a row spacing of .2 inches, it offers optimal connectivity for your devices. Crafted with precision, the contact material is Copper Alloy, guaranteeing secure and stable connections. Elevate your PCB setups with this essential component, ideal for various applications in the technology and electronics industry.