895-012-521-602

Heilind Number:EDA895-012-521-602
Manufacturer:EDAC
Manufacturer Number:895-012-521-602
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-012-521-602
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-012-521-602

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board To Board PCB Connector. Designed for seamless integration, this connector features twelve copper alloy contacts in a single row, ensuring efficient signal transmission. Its black UL 94V-0 Polyphenylene Sulfide housing offers robust protection, while the straight mount orientation facilitates easy installation. With a pitch of .1 inches and row spacing of .2 inches, it guarantees precise PCB connections. Operating seamlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for diverse applications in the electronics industry. Elevate your PCB assembly with this reliable and durable component.