895-012-521-603

Heilind Number:EDA895-012-521-603
Manufacturer:EDAC
Manufacturer Number:895-012-521-603
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-012-521-603
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-012-521-603

Detailed Description

Enhance your electronic connections with our high-quality Board To Board PCB Connector. Designed for seamless integration, this connector features durable UL 94V-0 Polyphenylene Sulfide housing, ensuring reliability in various environments. With 12 positions and a single row layout, it offers efficient connectivity for your PCBs. The copper alloy contacts provide excellent conductivity, while a pitch of .1 inches and row spacing of .2 inches allow for precise mating. Operating seamlessly in temperatures ranging from -40 to 105 degrees Celsius, this connector is ideal for a wide range of applications. Its straight mount orientation further simplifies installation, making it a must-have component for your electronic projects. Elevate your PCB connections with this essential connector.