895-012-521-604

Heilind Number:EDA895-012-521-604
Manufacturer:EDAC
Manufacturer Number:895-012-521-604
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-012-521-604
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-012-521-604

Detailed Description

Enhance your connectivity with this sleek black Board To Board PCB Connector. Designed for optimal performance, it features 12 positions in a single row, ensuring seamless data transmission. The housing material, UL 94V-0 Polyphenylene Sulfide, guarantees durability and safety. Crafted with copper alloy contact material, it offers reliable conductivity. With a pitch of .1 inches and row spacing of .2 inches, it allows for precise and efficient connections. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is perfect for various environments. Its straight mount orientation makes installation a breeze. Upgrade your setup with this essential component for seamless PCB connectivity.