895-012-521-607

Heilind Number:EDA895-012-521-607
Manufacturer:EDAC
Manufacturer Number:895-012-521-607
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-012-521-607
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-012-521-607

Detailed Description

Enhance connectivity and efficiency with this Board To Board PCB Connector, designed for seamless integration in electronic systems. With a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, it offers both durability and safety. The 12-position connector features high-quality copper alloy contacts, ensuring reliable signal transmission. Its 1-row design with a pitch of .1 inch and row spacing of .2 inch allows for easy installation on PCBs. Operating smoothly in temperatures ranging from -40 to 105°C, it's suitable for a variety of applications. Whether for data transfer or power supply, this connector guarantees optimal performance. Upgrade your devices with this essential component, perfect for professionals in the tech industry.