895-012-521-608

Heilind Number:EDA895-012-521-608
Manufacturer:EDAC
Manufacturer Number:895-012-521-608
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-012-521-608
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-012-521-608

Detailed Description

Enhance your PCB connectivity with this sleek Black Card Edge Connector. With a single row featuring 12 positions, it offers seamless integration for your electronic components. The durable housing crafted from UL 94V-0 Polyphenylene Sulfide ensures reliable performance, even in demanding environments. Each contact is made from Copper Alloy, guaranteeing efficient power transfer. Featuring a compact pitch of .1 inches and a row spacing of .2 inches, it allows for precise and secure connections. Designed for straight mounting orientation, it simplifies installation on your circuit board. Operating flawlessly in a wide temperature range from -40 to 105°C, it is suitable for various applications. Upgrade your connectivity solutions with this high-quality Board To Board PCB Connector.