895-012-521-802

Heilind Number:EDA895-012-521-802
Manufacturer:EDAC
Manufacturer Number:895-012-521-802
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-012-521-802
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-012-521-802

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board PCB Connector, engineered for seamless integration in electronic assemblies. Designed for maximum efficiency, this connector features a sturdy housing made of UL 94V-0 Polyphenylene Sulfide in sleek black, ensuring durability and safety. With two rows of 12 positions each, it offers ample room for intricate circuitry setups, while the .1-inch pitch and .2-inch row spacing facilitate precision in assembly. Crafted with copper alloy contacts, it guarantees reliable signal transmission even in demanding environments. Its straight mount orientation and wide operating temperature range of -40 to 105°C further enhance its versatility, making it a must-have for various applications in the electronics industry. Upgrade your connectivity solutions with this premium connector, where performance meets innovation.