895-012-521-808

Heilind Number:EDA895-012-521-808
Manufacturer:EDAC
Manufacturer Number:895-012-521-808
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-012-521-808
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-012-521-808

Detailed Description

Elevate your PCB connectivity with this high-performance Card Edge Connector. Designed for seamless integration, it boasts a sleek black housing crafted from UL 94V-0 Polyphenylene Sulfide, ensuring durability and safety. With two rows of Copper Alloy contacts spaced at a pitch of .1 inches and a row spacing of .2 inches, it offers optimal signal transmission in a compact form. Featuring 12 positions, this connector allows for efficient board-to-board connections. Its straight mount orientation enhances ease of installation, while its wide operating temperature range of -40 to 105°C ensures reliable performance in diverse environments. Perfect for demanding electronic applications, this connector guarantees precision and longevity. Elevate your PCB connectivity with this high-performance Card Edge Connector. Designed for seamless integration, it boasts a sleek black housing crafted from UL 94V-0 Polyphenylene Sulfide, ensuring durability and safety. With two rows of Copper Alloy contacts spaced at a pitch of .1 inches and a row spacing of .2 inches, it offers optimal signal transmission in a compact form. Featuring 12 positions, this connector allows for efficient board-to-board connections. Its straight mount orientation enhances ease of installation, while its wide operating temperature range of -40 to 105°C ensures reliable performance in diverse environments. Perfect for demanding electronic applications, this connector guarantees precision and longevity.