895-012-521-812

Heilind Number:EDA895-012-521-812
Manufacturer:EDAC
Manufacturer Number:895-012-521-812
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-012-521-812
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-012-521-812

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board To Board PCB Connector. Featuring a sleek black design and constructed with UL 94V-0 Polyphenylene Sulfide housing, it ensures durability and reliability in any application. With two rows of copper alloy contacts and a pitch of .1 inches, it offers seamless data transfer and power delivery. The 12 positions and straight mount orientation provide versatility in installation, while the wide operating temperature range of -40 to 105°C guarantees stable performance even in harsh environments. Perfect for a wide range of electronic projects, this connector is a must-have for any professional or DIY enthusiast.