895-012-523-101

Heilind Number:EDA895-012-523-101
Manufacturer:EDAC
Manufacturer Number:895-012-523-101
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-012-523-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-012-523-101

Detailed Description

Elevate your electronic connections with our high-performance Board To Board PCB Connector. Designed for seamless integration, this connector offers 12 positions with a .1-inch pitch, ensuring precise and reliable data transmission. The black housing, made of UL 94V-0 Polyphenylene Sulfide, guarantees durability and safety in any operating environment. Featuring copper alloy contacts and a straight mount orientation, this connector facilitates efficient PCB assembly. With an amperage of 3A and an operating temperature range of -40 to 105°C, it's ideal for a wide range of applications. Trust in this essential component for seamless connectivity in your projects.