895-012-523-108

Heilind Number:EDA895-012-523-108
Manufacturer:EDAC
Manufacturer Number:895-012-523-108
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-012-523-108
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-012-523-108

Detailed Description

Enhance connectivity within your electronic devices with this high-quality Board To Board PCB Connector. Designed for seamless integration, this connector features 12 positions with a single row layout, ensuring efficient signal transmission. The black housing, crafted from UL 94V-0 Polyphenylene Sulfide, offers durability and reliability in various operating conditions. Each contact is made from copper alloy, guaranteeing a secure and stable connection. With a pitch of 0.1 inches and row spacing of 0.2 inches, this connector facilitates precise and compact PCB assembly. Its straight mount orientation allows for easy installation onto circuit boards. Operating smoothly in temperatures ranging from -40 to 105°C, it is suitable for a wide range of applications in the electronics industry.Upgrade your design with this essential connector for seamless board-to-board connections.