895-012-523-201

Heilind Number:EDA895-012-523-201
Manufacturer:EDAC
Manufacturer Number:895-012-523-201
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-012-523-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-012-523-201

Detailed Description

Enhance your PCB connectivity with this 12-position Board To Board Card Edge Connector. Designed for seamless integration, it features a durable UL 94V-0 Polyphenylene Sulfide housing and high-performance Copper Alloy contacts. The connector offers a pitch of .1 inches and a row spacing of .2 inches, ensuring precise and secure connections. With a current rating of 3A, it provides reliable power transmission. Its straight mount orientation and double-row configuration make it versatile for various applications. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector guarantees optimal performance even in harsh environments. Upgrade your electronic systems with this essential component for seamless data and power transmission.