895-012-523-212

Heilind Number:EDA895-012-523-212
Manufacturer:EDAC
Manufacturer Number:895-012-523-212
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-012-523-212
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-012-523-212

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board To Board PCB Connector. Designed for seamless integration, this connector features 12 positions with a pitch of .1 inches, ensuring precise and efficient data transmission. The housing, constructed from UL 94V-0 Polyphenylene Sulfide, offers durability and safety in operation, even in extreme conditions with an operating temperature range of -40 to 105 °C. Copper alloy contacts guarantee reliable conductivity, while the two-row configuration and .2-inch row spacing provide versatility in your assembly. With a straight mount orientation, installation is a breeze, making this connector a valuable addition to your PCB setup. Stay connected seamlessly with this essential component, perfect for various electronic applications.