895-012-523-404

Heilind Number:EDA895-012-523-404
Manufacturer:EDAC
Manufacturer Number:895-012-523-404
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-012-523-404
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-012-523-404

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for seamless integration, it features 12 positions in a single row, ensuring efficient data transfer. The durable housing is crafted from UL 94V-0 Polyphenylene Sulfide, guaranteeing both safety and longevity. Each contact is made of Copper Alloy, providing optimal conductivity. With a pitch of .1 inches and row spacing of .2 inches, this connector offers precise and secure mating. Its straight mount orientation allows for easy installation onto your board. Operating effortlessly in temperatures ranging from -40 to 105 °C, it is suitable for a variety of environments. Elevate your electronic projects with this essential component.