895-012-523-502

Heilind Number:EDA895-012-523-502
Manufacturer:EDAC
Manufacturer Number:895-012-523-502
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-012-523-502
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-012-523-502

Detailed Description

Enhance connectivity within your electronic devices with this sleek and efficient Board To Board PCB Connector. Featuring a durable UL 94V-0 Polyphenylene Sulfide housing in classic black, this connector ensures reliable performance even in challenging environments. With two rows and twelve positions, it offers ample space for seamless PCB connections. The copper alloy contacts guarantee optimal conductivity, while the .1-inch pitch and .2-inch row spacing allow for easy and secure installations. Operating flawlessly in temperatures ranging from -40 to 105°C, it's a versatile solution for various applications in the realm of electronics. Upgrade your connectivity game with this essential component.