895-012-523-812

Heilind Number:EDA895-012-523-812
Manufacturer:EDAC
Manufacturer Number:895-012-523-812
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-012-523-812
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-012-523-812

Detailed Description

Enhance connectivity within your electronic devices with our high-performing Board To Board PCB Connector. Designed for seamless integration, this connector features 12 positions with a pitch of .1 inches, ensuring efficient data transmission. The durable housing, made of UL 94V-0 Polyphenylene Sulfide, guarantees reliable performance even in challenging environments. With copper alloy contacts and a current rating of 3A, it provides secure and stable connections. Its straight mount orientation and compact design make it ideal for space-saving applications. Operating within a wide temperature range of -40 to 105°C, this connector is suitable for various industrial settings. Upgrade your PCB assembly with this essential component for optimal functionality and performance.