895-012-524-108

Heilind Number:EDA895-012-524-108
Manufacturer:EDAC
Manufacturer Number:895-012-524-108
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-012-524-108
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-012-524-108

Detailed Description

Enhance your PCB connectivity with our high-quality Board-to-Board Card Edge Connector. Designed for seamless integration, this connector features 12 positions in a single row, offering optimal space efficiency. The sleek black housing, made of UL 94V-0 Polyphenylene Sulfide, ensures durability and safety in any environment. With a contact material of Copper Alloy and a pitch of .1 inches, it guarantees reliable signal transmission. The straight mount orientation and compact design make it easy to install, while the wide operating temperature range of -40 to 105°C ensures performance in diverse conditions. Elevate your PCB assembly with this essential connector.