895-012-524-404

Heilind Number:EDA895-012-524-404
Manufacturer:EDAC
Manufacturer Number:895-012-524-404
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-012-524-404
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-012-524-404

Detailed Description

Upgrade your connectivity with this high-performance Black Board To Board PCB Connector. Designed for optimal power transmission, it boasts a 3 A amperage and durable UL 94V-0 Polyphenylene Sulfide housing. With 12 positions and a straight mount orientation, it offers seamless integration for your PCB setup. The Copper Alloy contact material ensures reliable conductivity, while a .1-inch pitch and .2-inch row spacing provide efficient signal transfer. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's ideal for a wide range of applications in various industries. Elevate your electronic projects with this essential connector.