895-012-524-808

Heilind Number:EDA895-012-524-808
Manufacturer:EDAC
Manufacturer Number:895-012-524-808
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-012-524-808
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-012-524-808

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board To Board PCB Connector. Featuring a sleek black design, it boasts a robust housing made of UL 94V-0 Polyphenylene Sulfide for added durability. With two rows and a total of 12 positions, this connector ensures seamless data transfer. The copper alloy contact material guarantees reliable conductivity, while the .1-inch pitch and .2-inch row spacing allow for easy installation. Operating at temperatures ranging from -40 to 105°C, it's suitable for various environments. Perfect for professional and DIY projects alike, this connector is a must-have for your electronic toolkit.