895-012-524-812

Heilind Number:EDA895-012-524-812
Manufacturer:EDAC
Manufacturer Number:895-012-524-812
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-012-524-812
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-012-524-812

Detailed Description

Enhance your connectivity with this sleek and efficient Black Board To Board PCB Connector. Designed for seamless integration, its 12 positions and 2 rows offer ample space for secure connections. The UL 94V-0 Polyphenylene Sulfide housing ensures durability, while the copper alloy contact material guarantees reliable conductivity. With a pitch of .1 inch and row spacing of .2 inch, precise alignment is effortless. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is perfect for industrial applications. The straight mount orientation adds versatility, making it a must-have component for any PCB setup. Upgrade your connectivity solutions with this high-performance connector.