895-012-525-102

Heilind Number:EDA895-012-525-102
Manufacturer:EDAC
Manufacturer Number:895-012-525-102
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-012-525-102
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-012-525-102

Detailed Description

Upgrade your PCB connections with our high-quality Board To Board PCB Connector. Designed for seamless integration, this connector features 12 positions with a pitch of .1 inches, ensuring reliable performance in your electronic assemblies. The black housing, made of UL 94V-0 Polyphenylene Sulfide, guarantees durability while maintaining a sleek aesthetic. With a straight mount orientation and copper alloy contact material, it offers optimal conductivity and signal integrity. Whether you're a DIY enthusiast or a seasoned professional, our connector is the perfect choice for your projects. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's suitable for a wide range of applications. Elevate your PCB design with this essential component.