895-012-525-104

Heilind Number:EDA895-012-525-104
Manufacturer:EDAC
Manufacturer Number:895-012-525-104
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-012-525-104
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-012-525-104

Detailed Description

Enhance your electronic connections with this high-performance Board To Board PCB Connector. Designed for seamless integration, this connector features 12 positions in a single row with a pitch of .1 inch, ensuring precise and efficient board-to-board connections. The durable UL 94V-0 Polyphenylene Sulfide housing material guarantees reliable operation, even in challenging environments. With a straight mount orientation and a black finish, this connector not only offers functionality but also adds a sleek touch to your PCB assembly. Constructed with copper alloy contact material, it ensures excellent conductivity for optimal performance. Operating within a wide temperature range of -40 to 105°C, this connector is suitable for a variety of applications. Upgrade your connectivity solutions with this essential component, perfect for professionals in the electronics industry.