895-012-525-207

Heilind Number:EDA895-012-525-207
Manufacturer:EDAC
Manufacturer Number:895-012-525-207
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-012-525-207
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-012-525-207

Detailed Description

Enhance your PCB connectivity with our high-performance Board to Board PCB Connectors, designed for seamless integration in various electronic assemblies. With a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, these connectors offer both durability and safety. The two rows of 12 positions each, with a pitch and row spacing of .1 and .2 inches, ensure precise and reliable connections. Crafted with copper alloy contacts, they guarantee excellent conductivity for optimal signal transmission. Operating seamlessly in a wide temperature range from -40 to 105°C, these connectors are built to withstand harsh environmental conditions. Whether you're a professional in the tech industry or a DIY enthusiast, our connectors are the perfect choice to elevate your electronic projects.