895-012-525-404

Heilind Number:EDA895-012-525-404
Manufacturer:EDAC
Manufacturer Number:895-012-525-404
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-012-525-404
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-012-525-404

Detailed Description

Enhance connectivity in your electronic projects with this high-performance Board To Board PCB Connector. Designed for seamless integration, this connector features 12 positions with a single row configuration, ensuring efficient signal transmission. Crafted with durable UL 94V-0 Polyphenylene Sulfide housing material and copper alloy contacts, it guarantees reliable performance in demanding environments. The black color adds a sleek touch to your PCB design. With a pitch of .1 inch and row spacing of .2 inch, it offers precise and secure connections. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is suitable for a wide range of applications. Choose this straight mount orientation connector for easy installation. Elevate your electronics assembly with this essential component.