895-012-525-407

Heilind Number:EDA895-012-525-407
Manufacturer:EDAC
Manufacturer Number:895-012-525-407
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-012-525-407
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-012-525-407

Detailed Description

Enhance connectivity within your electronic devices with this high-quality Board To Board PCB Connector. Designed for seamless integration, this connector features a black UL 94V-0 Polyphenylene Sulfide housing, ensuring durability and reliability. With a single-row design and a pitch of .1 inches, it offers precise and secure connections. The copper alloy contact material and 12 positions guarantee efficient signal transmission. Operating flawlessly in a temperature range of -40 to 105°C, it is suitable for a wide range of applications. Its straight mount orientation and .2-inch row spacing make it easy to install, while meeting industry standards for performance and safety. Upgrade your PCB connections with this essential component.