895-012-525-412

Heilind Number:EDA895-012-525-412
Manufacturer:EDAC
Manufacturer Number:895-012-525-412
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-012-525-412
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-012-525-412

Detailed Description

Enhance your electronic connectivity with this high-quality Board To Board PCB Connector. Featuring a sleek black design, it boasts a durable housing made of UL 94V-0 Polyphenylene Sulfide, ensuring reliable performance in various environments. With 12 positions and a pitch of .1 inch, it offers ample connectivity options for your PCB projects. The copper alloy contact material guarantees efficient signal transmission, while the straight mount orientation and compact size make it easy to integrate. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is a versatile solution for your connectivity needs. Elevate your PCB designs with this essential component.