895-012-525-802

Heilind Number:EDA895-012-525-802
Manufacturer:EDAC
Manufacturer Number:895-012-525-802
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-012-525-802
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-012-525-802

Detailed Description

Enhance your connectivity with this high-performance Board To Board PCB Connector, designed for seamless integration in electronic devices. Featuring a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, it ensures both durability and safety in operation. With two rows and a total of 12 positions, it offers ample connectivity options for your PCB components. The contact material, Copper Alloy, guarantees reliable signal transmission. Boasting a pitch of .1 inch and row spacing of .2 inch, this connector facilitates precise and efficient connections. Its straight mount orientation allows for easy installation on your PCB. Operating flawlessly in a wide temperature range from -40 to 105 °C, it is suitable for various environmental conditions. Elevate the performance of your electronic assemblies with this essential connector.