895-012-525-803

Heilind Number:EDA895-012-525-803
Manufacturer:EDAC
Manufacturer Number:895-012-525-803
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-012-525-803
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-012-525-803

Detailed Description

Enhance connectivity and streamline your PCB assembly with this high-performance Board To Board Card Edge Connector. Featuring a sleek black housing crafted from UL 94V-0 Polyphenylene Sulfide, it offers durability and reliability in any application. With two rows of copper alloy contacts, each spaced at .1 inches and .2 inches for efficient signal transmission, this connector boasts 12 positions for seamless board-to-board connections. Its straight mount orientation ensures easy integration, while its wide operating temperature range of -40 to 105 °C makes it suitable for diverse environments. Trust in its quality construction for optimal performance in your electronic projects.