895-012-525-804

Heilind Number:EDA895-012-525-804
Manufacturer:EDAC
Manufacturer Number:895-012-525-804
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-012-525-804
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-012-525-804

Detailed Description

Enhance connectivity on your PCB with this high-quality Board To Board Card Edge Connector. Featuring a sleek black design, this connector boasts a robust housing made of UL 94V-0 Polyphenylene Sulfide, ensuring durability and safety. With two rows of copper alloy contacts, it offers reliable power transmission at an amperage of 3A. The 0.1-inch pitch and 0.2-inch row spacing provide efficient signal transfer, while the 12 positions cater to multiple connections. Operating seamlessly in temperatures ranging from -40 to 105°C, this connector is ideal for various industrial applications, guaranteeing optimal performance and longevity. Elevate your connectivity solutions with this essential component.