895-012-540-107

Heilind Number:EDA895-012-540-107
Manufacturer:EDAC
Manufacturer Number:895-012-540-107
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-012-540-107
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-012-540-107

Detailed Description

Enhance your printed circuit board connections with this high-quality Card Edge Connector. Featuring a sleek black design and durable UL 94V-0 Polyphenylene Sulfide housing, it ensures reliable performance in any setting. The 1-row configuration with 12 positions offers ample connectivity, while the copper alloy contact material guarantees efficient power transfer. Designed for straight mounting orientation, with a pitch of .1 inches and row spacing of .2 inches, it allows for seamless integration onto your PCB. With an operating temperature range of -40 to 105 °C, it's suitable for use in a wide range of environments. Upgrade your connectivity solutions with this essential component.