895-012-540-108

Heilind Number:EDA895-012-540-108
Manufacturer:EDAC
Manufacturer Number:895-012-540-108
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-012-540-108
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-012-540-108

Detailed Description

Enhance your PCB connectivity with our 12-position card edge connector. Designed for seamless integration, this connector features a durable UL 94V-0 Polyphenylene Sulfide housing and high-performance Copper Alloy contacts. With a pitch of .1 inches and a row spacing of .2 inches, it offers precision and stability in any application. Operating flawlessly in temperatures ranging from -40 to 105°C, it guarantees reliability even in harsh environments. Its straight mount orientation and single row configuration make it easy to install, while its black color adds a sleek touch to your setup. Elevate your connectivity solutions with this essential component.