895-012-540-201

Heilind Number:EDA895-012-540-201
Manufacturer:EDAC
Manufacturer Number:895-012-540-201
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-012-540-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-012-540-201

Detailed Description

Elevate your connectivity with our high-performance 12-position Board-to-Board PCB Connector. Featuring a sleek black design and crafted with durable UL 94V-0 Polyphenylene Sulfide housing, this connector is built to last. Its copper alloy contact material ensures reliable conductivity, while the 3A amperage and -40 to 105°C operating temperature range make it suitable for diverse applications. With a pitch of .1 inches and a row spacing of .2 inches, it guarantees precise and secure connections. Whether for industrial or commercial use, this straight-mount connector is a dependable solution for your PCB interconnection needs. Upgrade your setup with this essential component today.