895-012-540-207

Heilind Number:EDA895-012-540-207
Manufacturer:EDAC
Manufacturer Number:895-012-540-207
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-012-540-207
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-012-540-207

Detailed Description

Enhance connectivity within your electronic devices with this sleek black Board To Board PCB Connector. Designed for optimal performance, it features a durable housing crafted from UL 94V-0 Polyphenylene Sulfide and rows of high-quality Copper Alloy contacts. With a pitch of .1 inch and row spacing of .2 inch, it offers precise and efficient data transmission. This connector boasts two rows and twelve positions, allowing for seamless integration into your PCB setup. Its straight mount orientation ensures easy installation, while its wide operating temperature range of -40 to 105°C guarantees reliable functionality in various environments. Upgrade your connectivity with this essential component.