895-012-540-403

Heilind Number:EDA895-012-540-403
Manufacturer:EDAC
Manufacturer Number:895-012-540-403
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-012-540-403
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-012-540-403

Detailed Description

Enhance connectivity in your electronic devices with this sleek Board To Board PCB Connector. Designed for seamless integration onto PCBs, it boasts a single row configuration with 12 positions, offering ample space for secure connections. The black housing, crafted from UL 94V-0 Polyphenylene Sulfide, ensures durability and fire safety compliance. Each contact is made from high-quality Copper Alloy, guaranteeing reliable conductivity. With a pitch of .1 inches and row spacing of .2 inches, precise alignment is effortless. Its straight mount orientation allows for easy installation, while its wide operating temperature range of -40 to 105 °C ensures consistent performance in various environments. Upgrade your electronic assemblies with this essential connector for optimal functionality.