895-012-540-404

Heilind Number:EDA895-012-540-404
Manufacturer:EDAC
Manufacturer Number:895-012-540-404
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-012-540-404
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-012-540-404

Detailed Description

Enhance your PCB connectivity with this high-quality black Card Edge Connector. Designed for optimal performance, it features 12 positions in a single row, with a pitch of .1 inches and a row spacing of .2 inches. The housing is crafted from UL 94V-0 Polyphenylene Sulfide for durability, while the contact material is Copper Alloy for reliable conductivity. With a straight mount orientation, it seamlessly integrates into your setup. Operating flawlessly in a wide temperature range from -40 to 105 °C, this connector ensures consistent functionality even in challenging environments. Upgrade your connectivity solutions today with this essential component.