895-012-540-412

Heilind Number:EDA895-012-540-412
Manufacturer:EDAC
Manufacturer Number:895-012-540-412
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-012-540-412
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-012-540-412

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board-to-Board PCB Connector. With twelve positions and a .1-inch pitch, it ensures seamless data transmission. The durable UL 94V-0 Polyphenylene Sulfide housing and Copper Alloy contacts guarantee reliability, even in harsh environments. Designed for straight mounting, it offers convenient installation on PCBs. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a versatile and essential component for your electronic projects. Elevate your connectivity solutions with this top-quality connector.