895-012-540-812

Heilind Number:EDA895-012-540-812
Manufacturer:EDAC
Manufacturer Number:895-012-540-812
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-012-540-812
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-012-540-812

Detailed Description

Enhance connectivity with our high-performance Board to Board PCB Connector. Designed for seamless integration, this component features a durable UL 94V-0 Polyphenylene Sulfide housing in sleek black. With two rows and a total of 12 positions, it ensures efficient signal transmission. The copper alloy contact material guarantees reliable conductivity, while the precise .1-inch pitch and .2-inch row spacing accommodate tight spacing requirements. Perfect for various electronic applications, this connector operates flawlessly in temperatures ranging from -40 to 105°C. Trust in its straight mount orientation for secure installation, making it an essential component for your PCB setup. Elevate your connectivity solutions with this innovative connector.